RF Solutions RIoT-SENW-THUM-8T1 Remote Control Fob, 868 MHz
- N° de stock RS:
- 218-8381
- Référence fabricant:
- RIoT-SENW-THUM-8T1
- Fabricant:
- RF Solutions
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 218-8381
- Référence fabricant:
- RIoT-SENW-THUM-8T1
- Fabricant:
- RF Solutions
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
| Marque | RF Solutions | |
| Product Type | Remote Control Fob | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Nominal Supply Voltage | 3 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 54°C | |
| Range | 1000 m | |
| Height | 92mm | |
| Depth | 59mm | |
| Width | 92mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RF Solutions | ||
Product Type Remote Control Fob | ||
Frequency 868MHz | ||
Modulation FM | ||
Nominal Supply Voltage 3 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 54°C | ||
Range 1000 m | ||
Height 92mm | ||
Depth 59mm | ||
Width 92mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The RF Solutions temperature and humidity sensor measures and then auto RF transmits at the users preset time interval or if a preset trigger level is reached. It is used in conjunction with the RIOT minihub the user can view the temperature measurement on a smartphone/PC via the internet anywhere in the world.
Auto activation alert messages
Auto trigger to local RF receiver
RF FM or LoRa spread spectrum
FM range upto 1Km
Screw terminal connections
Liens connexes
- RF Solutions RIoT-SENW-TMP-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIOT-SENW-PIR-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz
- RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RF Solutions RIOT-SENFOB-TEMP-8T1 2 Button Remote Control Fob, 868 MHz
- RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-DC-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz