RF Solutions Transmitter TAURUS-8T8, Transmitter, 868 MHz, FM, LoRa
- N° de stock RS:
- 192-6561
- Référence fabricant:
- TAURUS-8T8
- Fabricant:
- RF Solutions
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
240,41 €
(TVA exclue)
290,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 240,41 € |
| 5 - 9 | 228,40 € |
| 10 + | 216,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-6561
- Référence fabricant:
- TAURUS-8T8
- Fabricant:
- RF Solutions
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
| Marque | RF Solutions | |
| Sub Type | Transmitter | |
| Product Type | Transmitter | |
| Frequency | 868MHz | |
| Modulation | FM, LoRa | |
| Number of Channels | 8 | |
| Nominal Supply Voltage | 3 → 5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS, FCC | |
| Sélectionner tout | ||
|---|---|---|
Marque RF Solutions | ||
Sub Type Transmitter | ||
Product Type Transmitter | ||
Frequency 868MHz | ||
Modulation FM, LoRa | ||
Number of Channels 8 | ||
Nominal Supply Voltage 3 → 5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS, FCC | ||
- Pays d'origine :
- GB
RF Solutions TAURUS is a rugged RF Transmitter which can operate with many RF Solutions receivers to generate a Range Remote Control System. Taurus can operate in several modes of operation, providing short or longer range. It can be optionally set to request feedback from the receiver to provide the user with visual feedback, and can also provide an automatic background Watchdog Transmissions.
Range- LORA Mode 7 upto 16km, LORA Mode 1 upto 5Km, FM Mode upto 4Km
Waterproof to IP66
Internal Rechargeable Battery
Optional Acknowledge Signal from Receiver
Compatible with RF Solutions Receiver LoRa Receivers
Liens connexes
- RF Solutions Transmitter TAURUS-8T3 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T1 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T4 868 MHz LoRa
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz LoRa
- RF Solutions Transmitter SCORPION-8TW16 868 MHz FM
- RF Solutions Transmitter SCORPION-8TW4 868 MHz LoRa
- RF Solutions Transmitter SCORPION-8TW1 868 MHz LoRa
- RF Solutions LoRa Receiver TRAP-8R8 868 MHz LoRa