Finder 93 5 Way 12 V ac, 12V dc DIN Rail Relay Socket, for use with 34.51
- N° de stock RS:
- 666-8097
- Référence fabricant:
- 93.51.0.024
- Fabricant:
- Finder
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
13,30 €
(TVA exclue)
16,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 90 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 40 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 13,30 € | - |
| 6 - 11 | 12,74 € | 4% |
| 12 + | 12,31 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 666-8097
- Référence fabricant:
- 93.51.0.024
- Fabricant:
- Finder
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
| Marque | Finder | |
| Voltage | 12V ac, 12V ac | |
| Product Type | Relay Socket | |
| For Use With | 34.51 | |
| Current | 10A | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, EAC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Finder | ||
Voltage 12V ac, 12V ac | ||
Product Type Relay Socket | ||
For Use With 34.51 | ||
Current 10A | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, EAC | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- Pays d'origine :
- IT
Finder Series 93 Relay Socket, 12V Voltage, 10A Current - 93.51.0.024
This relay socket is designed for use in various electrical applications, specifically suitable for the 34.51 series relays. The screwless relay socket simplifies installation on a 35mm DIN rail. It operates on voltages of 12V AC/DC and features five contacts, catering to diverse connection needs.
Features & Benefits
• Screwless termination enables quicker and simpler installations
• Rated for 10A current, suitable for demanding applications
• Insulation rating of 6 kV between coil and contacts for safety
• Wide operating temperature range of -40°C to +70°C
• IP20 protection category ensures basic dust and moisture resistance
• Specifically designed for compatibility with 34.51 series relays
Applications
• Utilised in industrial automation systems where reliable relay connections are essential
• Applied in control panels to manage electrical devices and systems
• Frequently used in building management systems for energy control
• Commonly found in machinery requiring efficient relay performance
What is the maximum wire size accommodated by this socket?
The relay socket can accommodate solid wire up to 2.5mm² and stranded wire up to 1.5mm², facilitating flexible wiring options.
Can this socket function properly in environments with high electrical interference?
Yes, with an insulation rating of 6 kV between coil and contacts, it is designed to operate efficiently in electrically noisy environments.
How does the screwless feature improve usability during installation?
The screwless feature eliminates the need for tools, allowing for faster, hassle-free connections and significantly reducing installation time.
What ambient conditions can this socket withstand during operation?
It maintains performance across a temperature range of -40°C to +70°C, making it suitable for harsh environments.
Liens connexes
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12 V ac for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.51 Series Relay
- Finder 93 DIN Rail Relay Socket, for use with 38 Series
- Finder 93 24V DIN Rail Relay Socket, for use with 34/41 Series Relay