Omron PY08 8 Way PCB Relay Socket, for use with Miniature Power Relays

Sous-total (1 unité)*

2,12 €

(TVA exclue)

2,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2,12 €

*Prix donné à titre indicatif

N° de stock RS:
264-7452
Référence fabricant:
PY08
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Relay Socket

For Use With

Miniature Power Relays

Current

7A

Series

PY08

Terminal Type

Solder

Standards/Approvals

UL 508, RoHS, CSA

Mount Type

PCB

Number of Contacts

8

Omron PY08 Series Relay Socket, 7A Current Rating, 8 Contacts - PY08


This relay socket provides a PCB-mounted Interface for miniature power relays, enabling secure electrical connection and soldered termination for printed circuit board assemblies. It is designed for control and switching contexts within automation and electronics systems, offering a Compact 8-contact arrangement and compatibility with industry-standard miniature relay packages.

Features and Benefits:


• Rated for 7A continuous current handling for moderate loads
• Eight solder terminals for robust PCB electrical connections
• PCB mounting style for low-profile board integration
• UL508 and RoHS approvals supporting regulated installations
• CSA recognition for conformity with electrical safety practices

Applications


• Suitable for relay-based control panels in factory automation
• Ideal for signal switching on industrial control PCBs
• Used with miniature power relays in motor-control circuits
• Can be used for prototyping and small-production PCB assemblies

What Terminal connection method does it use for PCB assembly?


Termination is by soldered pins designed to be routed through PCB holes and soldered on the reverse for permanent electrical and mechanical attachment.

How many electrical contact points are available for relay wiring?


It provides eight individual contact positions to match common 8-pin miniature relay footprints and associated circuits.

Is it appropriate for use in regulated industrial equipment?


The component carries UL508 and CSA recognition and conforms to RoHS restrictions, aligning it with many industrial regulatory requirements.

What current loads can the socket manage during normal operation?


The socket is specified to handle currents up to 7A, suitable for moderate power switching tasks on control boards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.