Phoenix Contact PLC-BSC 24V dc Rail Relay Socket
- N° de stock RS:
- 251-9455
- Numéro d'article Distrelec:
- 303-99-720
- Référence fabricant:
- 2966016
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
5,96 €
(TVA exclue)
7,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 393 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 780 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 19 | 5,96 € |
| 20 - 49 | 5,39 € |
| 50 + | 4,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-9455
- Numéro d'article Distrelec:
- 303-99-720
- Référence fabricant:
- 2966016
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Voltage | 24V dc | |
| Product Type | Relay Socket | |
| Series | PLC-BSC | |
| Standards/Approvals | EAC, UL | |
| Mount Type | Rail | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Voltage 24V dc | ||
Product Type Relay Socket | ||
Series PLC-BSC | ||
Standards/Approvals EAC, UL | ||
Mount Type Rail | ||
- Pays d'origine :
- DE
Phoenix Contact Interface Relay Module, 24V DC - PLC-BSC-24DC/21 - 2966016
When you need to transmit a signal between electrically-isolated components in your equipment or circuitry, turn to this Phoenix Contact relay module. It's easy to install, as you simply plug miniature relays into the slots on the block and connect them by screw termination. You can mount the block on a DIN rail, making this product compatible with industry-standard fittings.
This module features a protective circuit with a damping diode, which prevents short-circuiting or over-voltage. This helps increase workplace safety and protects your equipment from damage. The product includes an LED (light-emitting diode) status display that lets you monitor input voltage at a glance, making it a convenient way to organise your electrical circuits.
The relay's wide operating temperature range of -40°C to +60°C means you can use it under demanding industrial conditions.
• Voltage rating of 24V DC
• IP67 (ingress protection) rating, indicating protection from dust and sealed against high-pressure water jets
• UL (Underwriter Laboratories) 94-V0 rating, so material will burn for no more than 15 seconds when exposed to a naked flame
How safe is this product?
Interface earth terminals and relays
These interface earth terminals with screw contracts and pluggable mini relays make it easy to build up PLC interface relays on a standard EN bus bar and ensure connection. The mini relays are IP67 enclosed so the relay mechanism and the contacts are not exposed to humidity and oxidation.
Narrow earth terminals for miniature interface relays - only 6.2 mm wide
Input voltage indicated by LED
Integrated input and protection circuit
Safe electrical disconnection
The 2-pole short circuit bridges make it easy to "strap" on to a PLC terminal of the same or similar type, without taking up space in the screw terminal.
Earth terminals and mini relays are delivered separately, for replacement and system flexibility purposes.
Liens connexes
- Phoenix Contact PLC-BSC 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC-TTL/1 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact PLC-BSC- 24DC/1-1/ACT Chassis Relay Socket
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
- Phoenix Contact PLC-BSC 1 Way 230V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket