Omron P7TF 24V DIN Rail Relay Socket, for use with G7T, G3TA
- N° de stock RS:
- 215-1607
- Référence fabricant:
- P7TF-05
- Fabricant:
- Omron
Sous-total (1 unité)*
19,29 €
(TVA exclue)
23,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,29 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-1607
- Référence fabricant:
- P7TF-05
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Relay Socket | |
| Voltage | 24V | |
| For Use With | G7T, G3TA | |
| Series | P7TF | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Relay Socket | ||
Voltage 24V | ||
For Use With G7T, G3TA | ||
Series P7TF | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Omron P7TF Series Relay Socket, 24V Voltage, DIN Rail Mounting Type - P7TF-05
This relay socket is designed for seamless integration with various relay systems. Suitable for DIN rail mounting, it provides a robust connection for reliable automation applications. The P7TF relay socket is compatible with G3TA and G7T series relays, making it invaluable for users in the electrical and automation fields.
Features & Benefits
• Provides a secure screw terminal connection for easy installation
• Designed for fast and simple mounting on DIN rails
• Compact design optimises space in control panels
• Built-in surge suppressor for enhanced durability and protection
Applications
• Used with G3TA and G7T relays for automation tasks
• Ideal for control panels requiring compact relay solutions
• Utilised in industrial control systems for reliable signal processing
• Suitable for high-quality relay mounting solutions in various setups
How does this relay socket improve installation efficiency?
The design allows for quick mounting on DIN rails, minimising installation time. The screw terminal connection ensures a secure and stable link, simplifying the wiring process for users.
What considerations should be made when using this relay socket?
Ensure that the voltage supply matches the 24V specification to maintain optimal performance and integrity. Regularly check connections for tightness to avoid issues in automation operations.
Can this product be used for both AC and DC applications?
While the socket supports a 24V rating, it is essential to verify compatibility with the specific relay being employed. Refer to the relay specifications for AC or DC functionalities.
Liens connexes
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Relays
- Omron P2RF 5 Way 250V ac DIN Rail Relay Socket, for use with G2R Relay
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron P7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron P7SA 10 Way 24V DIN Rail Module, for use with 4 Pole Relays
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT