Finder 94 DIN Rail Relay Socket, for use with 55/85 Series Relays

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

6,82 €

(TVA exclue)

8,25 €

(TVA incluse)

N° de stock RS:
182-9947
Référence fabricant:
94.943SMA
Fabricant:
Finder
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Finder

For Use With

55/85 Series Relays

Series

94

Mounting Type

DIN Rail

Termination Type

Screw

Pays d'origine :
IT
The push-in terminals permit the quick connection of solid wires or ferrules by their simple insertion into the terminal. It is possible to open the terminal to extract the wire by first pushing down on the push-button using a screwdriver or fingers. For stranded cable it is necessary to first open the terminal using the push button, both for the extraction and insertion. The terminals are equipped with a test hole to take a test probe.

Push-in sockets for Series 40, 44, 46 and 55 relays
From 1 to 4 pole and from 7 to 16 A
Available with plastic retain and release clip (SPA version) or with metal retaining clip (SMA version)
Can use Type 99.02 coil indication and EMC suppression modules and Type 86.30 timer module
Connections for 2, 6 and 8 pole jumper links
Can use Type 060.48 marker tags
35 mm rail mount

Liens connexes