Phoenix Contact RIF-0-BSC 1 Pin 250V ac/dc DIN Rail Relay Socket, for use with Relays
- N° de stock RS:
- 175-0513
- Référence fabricant:
- 2900957
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
L'unité (en paquet de 10)
6,038 €
(TVA exclue)
7,306 €
(TVA incluse)
- N° de stock RS:
- 175-0513
- Référence fabricant:
- 2900957
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Voltage | 250V ac/dc | |
| For Use With | Relays | |
| Series | RIF-0-BSC | |
| Number of Contacts | 1 | |
| Current Rating | 8A | |
| Termination Type | Screw | |
| Mounting Type | DIN Rail | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Voltage 250V ac/dc | ||
For Use With Relays | ||
Series RIF-0-BSC | ||
Number of Contacts 1 | ||
Current Rating 8A | ||
Termination Type Screw | ||
Mounting Type DIN Rail | ||
- Pays d'origine :
- CN
Phoenix Contact RIF-0-BSC Series Relay Socket, 250V AC/DC Voltage, 8A Current Rating - 2900957
This relay socket is an essential electrical relay accessory designed for seamless integration with relays. Engineered for 250V AC/DC applications, this socket accommodates a current rating of 8A. Its robust construction ensures reliable performance, making it an ideal choice for any automation or electrical project requiring stable connectivity.
Features & Benefits
• Designed for easy mounting on DIN rail provides versatile installation options in various setups
• Compatible with relays ensures essential connectivity for efficient electrical systems
• Utilises screw termination offers secure and straightforward connections for reliability
• Supports both AC and DC voltages up to 250V provides broad utility
• Rated for up to 8A reliably handles high-current demands for robust performance
• Compact and durable design ensures optimal performance in diverse environments, enhancing versatility
• Compatible with relays ensures essential connectivity for efficient electrical systems
• Utilises screw termination offers secure and straightforward connections for reliability
• Supports both AC and DC voltages up to 250V provides broad utility
• Rated for up to 8A reliably handles high-current demands for robust performance
• Compact and durable design ensures optimal performance in diverse environments, enhancing versatility
Applications
• Used with various relay types in industrial automation systems
• Suitable for electrical control panels and equipment installations
• Ideal for mechanical and electrical industry requiring relay integration
• Utilised in control circuits for efficient system operations
• Perfect for equipment requiring high current relay connections
• Suitable for electrical control panels and equipment installations
• Ideal for mechanical and electrical industry requiring relay integration
• Utilised in control circuits for efficient system operations
• Perfect for equipment requiring high current relay connections
What kind of mounting method is compatible with this socket?
The relay socket is specifically designed for DIN rail mounting, providing a stable and organised installation for various electrical systems.
How does the current rating influence performance in applications?
With a current rating of 8A, it allows for effective management of high-current applications, providing users with the necessary capacity for reliable operation in demanding environments.
What considerations should be made regarding voltage when using this product?
It accommodates both 250V AC and DC, making it suitable for a wide range of applications. This versatility ensures that it can be effectively used in numerous electrical setups without compatibility issues.
Liens connexes
- Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- Phoenix Contact RIF-2-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- Phoenix Contact RIF-2-BSC 4 Way 250 V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-4-BSC 3 Way 250 V DC for use with RIF Series
- Phoenix Contact RIF-0-BPT 24 V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC-TTL/1 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 2 Way 120 V ac DIN Rail Relay Socket