TE Connectivity VCF4 5 Way 250V PCB Relay Socket, for use with Mini ISO Relays
- N° de stock RS:
- 170-2807
- Référence fabricant:
- VCF4-1001
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 5,90 €
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
6,71 €
(TVA exclue)
8,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- Plus 40 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 1 000 unité(s) expédiée(s) à partir du 16 novembre 2026
- 1 000 unité(s) finale(s) expédiée(s) à partir du 04 février 2027
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 5 - 45 | 1,342 € | 6,71 € | - |
| 50 + | 1,224 € | 6,12 € | 5,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-2807
- Référence fabricant:
- VCF4-1001
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Mini ISO Relays | |
| Current | 5A | |
| Series | VCF4 | |
| Terminal Type | Crimp | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 5 | |
| Mount Type | PCB | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Mini ISO Relays | ||
Current 5A | ||
Series VCF4 | ||
Terminal Type Crimp | ||
Standards/Approvals RoHS | ||
Number of Contacts 5 | ||
Mount Type PCB | ||
- Pays d'origine :
- US
The range of applications can be classified into resistive loads, capacitive loads and inductive loads. The current curve of resistive loads is specified by the load voltage and load resistance. Capacitive loads have a high inrush current and a low steady current. Therefore lamps are counted to the capacitive loads, because the cold filament has a significantly lower resistance, than the hot filament. Inductive loads are characterized by an exponential current increase and a remarkable switch off arc, induced by the demagnetization of the magnetic circuit of the load. Power supply relays (clamp relays) can switch or feed a mixture of different loads. The circuit design of resistive and capacitive loads is usually a simple switch on and switch off. Motor load circuits are often more complex.
Liens connexes
- TE Connectivity VCF4 5 Way 250V PCB Relay Socket, for use with Mini ISO Relays
- TE Connectivity 1-19 5 Way 250V Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity Plug-In Mini ISO Bracket Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity VCFM-1000 5 Way 250V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Mini-ISO Relays
- TE Connectivity VCF7 5 Way 250V DIN Rail Relay Socket, for use with VF7 Maxi ISO Relays