Relay Retaining Clip Phoenix Contact RIF-1 Relay Base RIF-RH-1

Sous-total (1 paquet de 10 unités)*

2,44 €

(TVA exclue)

2,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 80 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 190 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +0,244 €2,44 €

*Prix donné à titre indicatif

N° de stock RS:
224-7575
Référence fabricant:
2900953
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Material

Plastic

Product Type

Relay Retaining Clip

For Use With

RIF-1 Relay Base

Series

RIF-RH-1

Standards/Approvals

DNV GL/PRS/LR/DNV GL Ex Approvals

Pays d'origine :
CN

Phoenix Contact RIF-RH-1 Series Relay Retaining Clip, Plastic - 2900953


This relay retaining clip is an essential accessory designed for use with the RIF-1 relay base. Constructed from durable plastic, it integrates an ejector function and a holder for marking materials. This component is tailored to accommodate 16mm tall miniature power relays and solid-state relays, ensuring effective retention within the designated base.

Features & Benefits


• Ejector function simplifies relay removal and replacement

• Holder accommodates marking material for easy identification

• Suitable for 16mm tall miniature power and solid-state relays

• Made of strong plastic for enhanced durability

• Designed specifically for the RIF-1 relay base

• Easy installation supports efficient assembly processes

Applications


• Used with RIF-1 relay bases for secure relay retention

• Ideal for miniature power relay setups in automation systems

• Utilised in electrical installations requiring solid-state relay support

• Essential for maintaining organisation within control cabinets

What is the purpose of the ejector function in the clip?


The ejector function allows for effortless removal of relays, enhancing efficiency during maintenance or replacement.

Can this clip hold marking materials securely?


Yes, it features a dedicated holder that keeps marking materials in place for quick identification of the relays.

How is the clip designed to support the RIF-1 relay base?


Its specific design ensures a tight fit and reliable retention for relays installed in the RIF-1 base.

What are the weight specifications for this retaining clip?


Each piece weighs approximately 4.6 g without packaging, making it lightweight for easy handling and installation.

Does the plastic material provide adequate durability for industrial use?


Yes, the robust plastic construction is designed to withstand typical industrial environments and usage conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.