SICK Contrast Sensors 30 mm, White LED, PNP, 50 mA, 12 → 24 V dc, IP50

Sous-total (1 unité)*

242,85 €

(TVA exclue)

293,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +242,85 €

*Prix donné à titre indicatif

N° de stock RS:
285-2023
Référence fabricant:
KTL180-MM4P41ZZZZZ
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Detection Range

30 mm

Light Source

White LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

31.2 kHz

Electrical Connection

M8 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTL180

IP Rating

IP50

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Pays d'origine :
CN

Overview


The KTL180 reliably detects contrast differences even at high machine speeds. Thanks to its 31.2 kHz switching frequency, a high grayscale resolution and manual switching threshold adjustment, the KTL180 makes for safe object detection. The response time of 16 μs ensures stable and accurate detection of contrast differences, for example with print marks, even for high-gloss materials.

The sensor can be quickly adjusted to the respective application with the 7-segment display and easy menu guidance. Various teach-in processes as well as an integrated job save increase the flexibility during commissioning in a large range of applications - with very high process stability.

At a glance


31.2 kHz switching frequency at a response time of 16 μs
High dynamic range
Multi-functional 7-segment display
Job save for easy format change
1-point, 2-point and dynamic teach-in
Master-slave function
A wide range of different fibbers

Your Benefit


Very high switching accuracy: 31.2 kHz switching frequency for use in ongoing machine processes
Easy sensor handling: Multi-functional display enables flexible, User friendly sensor settings
Safe detection and safe processes: Detection of very small contrast differences and high-gloss materials thanks to high grayscale resolution and manual switching threshold adjustment
Versatile use: Different teach-in operations for ideal sensor settings in different applications
Fast format change thanks to job save
Compact design for use with limited installation space

Applications


Liens connexes