GP2A25DJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

Sous-total (1 unité)*

3,86 €

(TVA exclue)

4,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 2 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
1 +3,86 €

*Prix donné à titre indicatif

N° de stock RS:
146-0787
Référence fabricant:
GP2A25DJ000F
Fabricant:
Sharp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Sharp

Peak Sensor Distance

27 (Non-Detection) mm, 9 (Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

39.8 x 9 x 8.65mm

Height

8.65mm

Length

39.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Output Signal Type

Analogue

Width

9mm

Operating Temperature Range

-10 → +60°C

The Sharp GP2A25DJ000F is a reflective sensor with photo interrupter output with emitter and detector facing the same direction in a moulding that provides non-contact sensing. This device uses light modulation to reduce the affects of disturbing light and the sensor is optimized to work in the selected focal distance. It is generally used in applications such as general purpose detection of paper presence or motion.

Reflective with OPIC Light Modulated Output
Highlights : Includes additional screw fixing holes, position pin to prevent mis-alignment, short focal distance
Key Parameters: Detecting distance : 1 to 9mm (White paper)

3 to 7mm (Black paper), undetecting distance : over 27mm (White paper)
RoHS directive compliant

Liens connexes