RS PRO SPCO Surface Surface Mount Reed Switch 300 mA 30 V
- N° de stock RS:
- 265-2263
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
5,79 €
(TVA exclue)
7,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 256 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 5,79 € |
| 10 - 99 | 5,55 € |
| 100 + | 4,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-2263
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Contact Configuration | SPCO | |
| Product Type | Surface Mount Reed Switch | |
| Maximum Switching Current | 300mA | |
| Maximum Switching Power | 3W | |
| Maximum Switching Voltage | 30V | |
| Contact Resistance | 200mΩ | |
| Maximum Release Time | 0.15ms | |
| Operating Time Including Bounce | 0.2ms | |
| AT Value Range | 33 → 67 AT | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Length | 5.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Contact Configuration SPCO | ||
Product Type Surface Mount Reed Switch | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 3W | ||
Maximum Switching Voltage 30V | ||
Contact Resistance 200mΩ | ||
Maximum Release Time 0.15ms | ||
Operating Time Including Bounce 0.2ms | ||
AT Value Range 33 → 67 AT | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Length 5.5mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
RS PRO 1NO, Miniature Pick and Place, SMD, Reed Switch 33-67AT, 30 V, 0.3 A, 3W, 1 Form A - Contact
From RS PRO we offer you a selection of high-quality miniature 1 form A changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
Features & Benefits
Applications Type
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- RS PRO SPCO Surface Surface Mount Reed Switch 300 mA 30 V
- RS PRO SPCO Through Hole Reed Switch 1.5 A 300 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 170 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 200 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 175 V
- RS PRO SPCO Through Hole Reed Switch 1 A 250 V
- Assemtech SPCO PCB Reed Switch 200 mA 30 V ac/dc
- Cynergy3 SPCO PCB Reed Switch 250 mA 175 V ac/dc