RS PRO SPCO Through Hole Reed Switch 500 mA 200 V

Sous-total (1 boîte de 500 unités)*

548,40 €

(TVA exclue)

663,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +548,40 €1,097 €

*Prix donné à titre indicatif

N° de stock RS:
265-2238
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Contact Configuration

SPCO

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.6ms

AT Value Range

10 → 20 AT

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Width

2mm

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

10mm

Statut RoHS : Exempté

RS PRO 1NO, Miniature, Through Hole Reed Switch 10-20AT, 200 V, 0.5 A, Glass, 10 W, 1 Form A Contact


From RS PRO we offer you a selection of high-quality (ultra) miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 35.5 mm

  • Glass body length 10 mm

  • Glass body diameter 2 mm

  • Features & Benefits


  • Ultra-Miniature Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-01 Test coil

  • Pull in 10 AT minimum, 20 AT maximum

  • 10 W maximum contact rating

  • Through Hole mounted

  • 0.5 A Switching current

  • 200 V dc Switching voltage

  • Operating temperature -20°C to +130°C

  • Rhodium contacts

  • Applications Type


  • Position sensing

  • Alarm systems

  • Door detectors

  • Anti-tamper switches, counters, rotary detection, level sensors

  • Automotive, tests and measurement, safety industries and many more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.