KEMET SPST Through Hole Reed Switch 500 mA 140 V ac

Offre groupée disponible

Sous-total (1 unité)*

15,66 €

(TVA exclue)

18,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 915,66 €
10 - 2414,87 €
25 +14,56 €

*Prix donné à titre indicatif

N° de stock RS:
188-0948
Référence fabricant:
TRS5-85BLRU
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Product Type

Reed Switch

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

50W

Maximum Switching Voltage

140V ac

Contact Resistance

150mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Cable

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Series

TRS

Standards/Approvals

RoHS

Length

5mm

Depth

20mm

High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available from −10°C to +130°C

Excellent temperature accuracy of ±2.5°C

Applications

Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

Liens connexes