TE Connectivity Retaining Clip Retaining Clip for use with Circuit Board
- N° de stock RS:
- 787-388
- Référence fabricant:
- 1860996-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 787-388
- Référence fabricant:
- 1860996-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Retaining Clip | |
| Accessory Type | Retaining Clip | |
| For Use With | Circuit Board | |
| Series | 18609 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Retaining Clip | ||
Accessory Type Retaining Clip | ||
For Use With Circuit Board | ||
Series 18609 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- RO
The TE Connectivity Plastic retaining clip is a reliable accessory designed for improved attachment in your relay assemblies. Its robust construction ensures dependable operation across various environments and applications.
Rated insulation voltage of 250 V provides enhanced safety
Compatible with relays of various heights, ensuring versatile usage
Rated for pollution degree 2, suitable for moderately contaminated environments
Offers efficient thermal management, supporting ambient temperatures from -40 to +85˚C
Liens connexes
- Retaining Relay Clip TE Connectivity Cradle Relay
- Retaining Relay Clip TE Connectivity RP Socket
- Retaining Relay Clip TE Connectivity V23154 Series
- Retaining Relay Clip TE Connectivity XT Series
- Retaining Relay Clip TE Connectivity MT78 Relay
- Retaining Relay Clip TE Connectivity PCB Socket 2071566
- Retaining Relay Clip TE Connectivity Relay Socket RT
- Retaining Clip TE Connectivity Socket Mount Relays SCHRACK RY
