TE Connectivity PCB Reed Relay, 12V dc Coil, DPST-NO
- N° de stock RS:
- 478-477
- Numéro d'article Distrelec:
- 304-60-274
- Référence fabricant:
- 2-1393763-7
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 25 unités)*
519,07 €
(TVA exclue)
628,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 519,07 € | 20,763 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 478-477
- Numéro d'article Distrelec:
- 304-60-274
- Référence fabricant:
- 2-1393763-7
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Reed Relay | |
| Contact Configuration | DPST-NO | |
| Mount Type | PCB | |
| Series | Axicom Reed Relay V23100 -V4 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Reed Relay | ||
Contact Configuration DPST-NO | ||
Mount Type PCB | ||
Series Axicom Reed Relay V23100 -V4 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | ||
- Pays d'origine :
- MX
The TE Connectivity Reed relay is designed to deliver reliable performance and outstanding durability, making it ideal for a wide range of applications in telecommunications, automation, and industrial control. With its robust construction and low halogen content, it supports environmentally-friendly initiatives without compromising on functionality. The relay operates effectively under various conditions and adheres to international compliance standards, ensuring safety and efficiency in diverse settings. It is engineered to facilitate wave soldering processes up to 265°C, enhancing versatility during assembly. By choosing this component, users benefit from a product that not only meets stringent compliance requirements but also contributes to sustainable practices in electronic manufacturing.
Wave solder capable to temperatures of 265°C
Constructed with low halogen materials ensuring environmental compliance
Exceeds standards for multiple international directives including RoHS and REACH
Designed for outstanding durability in various operational conditions
Part of the renowned Axicom series known for quality and reliability
Liens connexes
- TE Connectivity Reed Relay DPST 200 Ω
- Celduc PCB Reed Relay DPST 0.5A Max, 500 Ω
- TE Connectivity PCB Reed Relay
- TE Connectivity PCB Reed Relay DPST-NO 0.5A Max, 2.2 kΩ
- TE Connectivity Panel Reed Relay SPST-NO 1A Max, 500 Ω
- Omron PCB Power Relay 25A Switching Current DPST-NC
- TE Connectivity PCB Reed Relay DPST 200 Ω
- TE Connectivity PCB Reed Relay SPDT 2000 Ω