TE Connectivity PCB Reed Relay, 6V dc Coil, SPST-NO, 100V dc Max, 500mA Max, 500 Ω

Sous-total (1 tube de 30 unités)*

265,20 €

(TVA exclue)

320,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s)
le tube
Prix par unité*
1 +265,20 €8,84 €

*Prix donné à titre indicatif

N° de stock RS:
477-608
Numéro d'article Distrelec:
304-59-980
Référence fabricant:
1393771-5
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Reed Relay

Contact Configuration

SPST-NO

Mount Type

PCB

Switching Current

500mA

Coil Power

0.072W

Coil Resistance

500Ω

Terminal Type

Solder Pin

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Series

JWD

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006

Length

19.56mm

Height

8mm

Isolation Coil To Contact

500Vrms

Latching

Yes

Pays d'origine :
MX
The TE Connectivity reed relay is designed for exceptional reliability and efficiency in DC applications. It offers a monostable coil magnetic system with a configuration of 1 Form A SPST-NO, ideal for various circuit designs. With a robust contact rating of 0.5 A, this relay functions effectively under diverse load conditions. Its compact dimensions make it suited for space-restricted designs, while its notable coil voltage options accommodate flexibility in deployment. With an insulation dielectric of 250 Vrms between open contacts, it ensures safe operation across a range of environments, making it a dependable choice for engineers seeking high-performance components in electromechanical relays. The product also features efficient wave solder capability, further enhancing its applicability in production environments.

Monostable coil system enhances functionality in unique circuit designs

Compact form factor is optimal for space-constrained applications

Designed to withstand rigorous testing for operational reliability

Versatile voltage ratings accommodate a wide range of applications

Wave solder capability simplifies integration into automated processes

Constructed with high-quality materials to ensure durability

Environmentally conscious design meets various regulatory standards

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.