Dormer Morse Taper Shank Reamer Bit, 12 mm Diameter, 156mm Overall
- N° de stock RS:
- 698-152
- Référence fabricant:
- B10112.0
- Fabricant:
- Dormer
Sous-total (1 unité)*
44,82 €
(TVA exclue)
54,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 44,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 698-152
- Référence fabricant:
- B10112.0
- Fabricant:
- Dormer
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
| Marque | Dormer | |
| Product Type | Reamer Bit | |
| Shank Type | Morse Taper | |
| Diameter | 12mm | |
| Overall Length | 156mm | |
| Cut Length | 76mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 6 | |
| Material | High Speed Steel | |
| Finish | Bright Blue | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Dormer | ||
Product Type Reamer Bit | ||
Shank Type Morse Taper | ||
Diameter 12mm | ||
Overall Length 156mm | ||
Cut Length 76mm | ||
Number of Pieces 1 | ||
Number of Flutes 6 | ||
Material High Speed Steel | ||
Finish Bright Blue | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
HSS Morse Taper Shank Machine Reamer (B101)
HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards
Note
Only to be used for through-hole machining
Standards
ISO/BS328
Liens connexes
- Dormer Morse Taper Shank Reamer Bit 156mm Overall
- Dormer Morse Taper Shank Reamer Bit 187mm Overall
- Dormer Morse Taper Shank Reamer Bit 161mm Overall
- Dormer Morse Taper Shank Reamer Bit 181mm Overall
- Dormer Morse Taper Shank Reamer Bit 200mm Overall
- Dormer Morse Taper Shank Reamer Bit 125mm Overall
- Dormer Morse Taper Shank Reamer Bit 138mm Overall
- Dormer Morse Taper Shank Reamer Bit 146mm Overall