NXP PCF8593T/1,118, Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- N° de stock RS:
- 219-4657
- Référence fabricant:
- PCF8593T/1,118
- Fabricant:
- NXP
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 219-4657
- Référence fabricant:
- PCF8593T/1,118
- Fabricant:
- NXP
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
| Marque | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Series | PCF8593 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Product Type Real Time Clock | ||
Date Format D:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Series PCF8593 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
The NXP PCF8593 is a CMOS1 clock and calendar circuit, optimized for low power consumption. Addresses and data are transferred serially via the two line bidirectional I2C bus. The built in word address register is incremented automatically after each written or read data byte. The built in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock, calendar, and counter functions.
Space saving SO8 package
Slave addresses: A3h for reading, A2h for writing
Liens connexes
- NXP PCF8593T/1 Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP 8-Pin SO-8 Surface
- NXP PCA8565TS/1 Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP 14-Pin TSSOP Surface
- Microchip DW, 8-Pin MSOP Surface
- Microchip DW, 8-Pin SOIC Surface