NXP PCF8563T/F4,118, Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- N° de stock RS:
- 219-4640
- Référence fabricant:
- PCF8563T/F4,118
- Fabricant:
- NXP
Sous-total (1 bobine de 2500 unités)*
2 825,00 €
(TVA exclue)
3 425,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 1,13 € | 2 825,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-4640
- Référence fabricant:
- PCF8563T/F4,118
- Fabricant:
- NXP
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
| Marque | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:W:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Timer | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Series | PCF8563 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Product Type Real Time Clock | ||
Date Format D:W:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Timer | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 3.9mm | ||
Series PCF8563 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
The NXP PCF8563 is a CMOS1 real time clock and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage low detector are also provided. All addresses and data are transferred serially via a two line bidirectional I2C bus. Maximum bus speed is 400 kbit/s.
Open-drain interrupt pin
Alarm and timer functions
Integrated oscillator capacitor
Liens connexes
- NXP PCF8563T/F4 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF8563T/5 Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
- NXP PCF2129AT/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 20-Pin SO-20 Surface