NXP PCF8523T/1,118, Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- N° de stock RS:
- 219-4638
- Référence fabricant:
- PCF8523T/1,118
- Fabricant:
- NXP
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 219-4638
- Référence fabricant:
- PCF8523T/1,118
- Fabricant:
- NXP
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
| Marque | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:W:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Timer | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | PCF85023 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Product Type Real Time Clock | ||
Date Format D:W:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Timer | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series PCF85023 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
The NXP PCF8523 is a CMOS1 real time clock and calendar optimized for low power consumption. Data is transferred serially via the I2C bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake up signal on an interrupt pin. An offset register allows fine tuning of the clock.
Open-drain interrupt or clock output pins
Programmable offset register for frequency adjustment
Liens connexes
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP PCF8593T/1 Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP PCA8565TS/1 Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
- NXP PCF2129AT/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 20-Pin SO-20 Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface