Renesas Electronics ISL1208IB8Z-TK, Real Time Clock 2 bit Real Time Clock DW:DM:M:Y, 8-Pin SOIC Surface
- N° de stock RS:
- 196-9070
- Référence fabricant:
- ISL1208IB8Z-TK
- Fabricant:
- Renesas Electronics
Sous-total (1 paquet de 5 unités)*
13,97 €
(TVA exclue)
16,90 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 2,794 € | 13,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 196-9070
- Référence fabricant:
- ISL1208IB8Z-TK
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 2bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | ISL1208 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.7V | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 2bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series ISL1208 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.7V | ||
The Renesas Electronics is real time clock/calendar, low power RTC with battery backed SRAM.there is timing and crystal compensation, power fail indicator, periodic or polled alarm, intelligent battery backup switching
Single event or pulse interrupt mode
Power failure detection
On-chip oscillator compensation
2 Bytes Battery-Backed User SRAM
I2C interface
400kHz data transfer rate
400nA battery supply current
Liens connexes
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z 8-Pin SOIC Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
- Renesas Electronics 8-Pin MSOP Surface
- Renesas Electronics ISL12022MIBZ 20-Pin SOIC Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics ISL12026IBZ-T 8-Pin SOIC Surface