Maxim Integrated DS1687-3+, Real Time Clock, 242B RAM Multiplexed, 24-Pin EDIP

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
191-5742
Référence fabricant:
DS1687-3+
Fabricant:
Maxim Integrated
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Maxim Integrated

Functions

NV SRAM, Real Time Clock

User RAM

242B

Bus Type

Multiplexed

Mounting Type

Surface Mount

Package Type

EDIP

Pin Count

24

Dimensions

1.34 x 0.72 x 0.37mm

Length

1.34mm

Width

0.72mm

Height

0.37mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Pays d'origine :
PH
Y2K Compliant
+3V or +5V Operation
64-Bit Silicon Serial Number
Power-Control Circuitry Supports System Power-On from Date/Time Alarm or Key Closure
32kHz Output for Power Management
Crystal-Select Bit Allows RTC to Operate with 6pF or 12.5pF Crystal
SMI Recovery Stack
242 Bytes Battery-Backed NV RAM
Auxiliary Battery Input
RAM Clear Input
Century Register
Date Alarm Register
Compatible with Existing BIOS for Original DS1287 Functions
Available as Chip (DS1685) or Stand-Alone Encapsulated DIP (EDIP) with Embedded Battery and Crystal (DS1687)
Timekeeping Algorithm Includes Leap-Year Compensation Valid Through 2099
Applications
Embedded Systems
Network Hubs, Switches, Routers
Security Systems
Utility Meters