Maxim Integrated DS1687-3+, Real Time Clock, 242B RAM Multiplexed, 24-Pin EDIP
- N° de stock RS:
- 191-4205
- Référence fabricant:
- DS1687-3+
- Fabricant:
- Maxim Integrated
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 191-4205
- Référence fabricant:
- DS1687-3+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Functions | NV SRAM, Real Time Clock | |
| User RAM | 242B | |
| Bus Type | Multiplexed | |
| Mounting Type | Surface Mount | |
| Package Type | EDIP | |
| Pin Count | 24 | |
| Dimensions | 1.34 x 0.72 x 0.37mm | |
| Length | 1.34mm | |
| Width | 0.72mm | |
| Height | 0.37mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Functions NV SRAM, Real Time Clock | ||
User RAM 242B | ||
Bus Type Multiplexed | ||
Mounting Type Surface Mount | ||
Package Type EDIP | ||
Pin Count 24 | ||
Dimensions 1.34 x 0.72 x 0.37mm | ||
Length 1.34mm | ||
Width 0.72mm | ||
Height 0.37mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Y2K Compliant
+3V or +5V Operation
64-Bit Silicon Serial Number
Power-Control Circuitry Supports System Power-On from Date/Time Alarm or Key Closure
32kHz Output for Power Management
Crystal-Select Bit Allows RTC to Operate with 6pF or 12.5pF Crystal
SMI Recovery Stack
242 Bytes Battery-Backed NV RAM
Auxiliary Battery Input
RAM Clear Input
Century Register
Date Alarm Register
Compatible with Existing BIOS for Original DS1287 Functions
Available as Chip (DS1685) or Stand-Alone Encapsulated DIP (EDIP) with Embedded Battery and Crystal (DS1687)
Timekeeping Algorithm Includes Leap-Year Compensation Valid Through 2099
Applications
Embedded Systems
Network Hubs, Switches, Routers
Security Systems
Utility Meters
+3V or +5V Operation
64-Bit Silicon Serial Number
Power-Control Circuitry Supports System Power-On from Date/Time Alarm or Key Closure
32kHz Output for Power Management
Crystal-Select Bit Allows RTC to Operate with 6pF or 12.5pF Crystal
SMI Recovery Stack
242 Bytes Battery-Backed NV RAM
Auxiliary Battery Input
RAM Clear Input
Century Register
Date Alarm Register
Compatible with Existing BIOS for Original DS1287 Functions
Available as Chip (DS1685) or Stand-Alone Encapsulated DIP (EDIP) with Embedded Battery and Crystal (DS1687)
Timekeeping Algorithm Includes Leap-Year Compensation Valid Through 2099
Applications
Embedded Systems
Network Hubs, Switches, Routers
Security Systems
Utility Meters
Liens connexes
- Maxim Integrated DS12887A+ 114B RAM Multiplexed, 24-Pin EDIP
- Maxim Integrated DS17287-5+ 114B RAM Multiplexed, 24-Pin EDIP
- Maxim Integrated DS1670E+ 20-Pin TSSOP
- Maxim Integrated DS1302SN+ 31B RAM Serial, 8-Pin SOIC
- Maxim Integrated DS1306E+ 96B RAM Serial-SPI, 20-Pin TSSOP
- Maxim Integrated DS1306+ 96B RAM Serial-SPI, 16-Pin PDIP
- Maxim Integrated DS1307ZN+ 56B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS3234SN# 256B RAM Serial-SPI, 20-Pin SOIC