Timeguard 13A, Passive 1 RCD Socket, Plastic, Metal, Surface Switched, BS1363-2, BS7288, 230V ac, White

Sous-total (1 unité)*

52,44 €

(TVA exclue)

63,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 9 unité(s) expédiée(s) à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +52,44 €

*Prix donné à titre indicatif

N° de stock RS:
185-3191
Référence fabricant:
RCD02WPVN
Fabricant:
Timeguard
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Timeguard

Product Type

RCD Socket

Material

Plastic, Metal

Socket Type

Single Socket

Number of Gangs

1

Pole Configuration

2

RCD Type

Double Pole

Mount Type

Surface

Colour

Metal, White

Outdoor Use

No

Terminal Type

Screw

Switched

Yes

Switch Type

On-Off Switch

Screwed/Screwless

Screwed

Trip Speed

40ms

Range

Timeguard

Width

88mm

Depth

60mm

Height

88mm

Standards/Approvals

BS1363-2, BS7288

Voltage

230V ac

Current Rating

13A

Trip Current

30mA

Minimum Box Depth

25mm

Pays d'origine :
CN

Stay Safe with Valiance+. Dual Flag Technology provides extra protection against the risks of electrocution.


Timeguard's new ’Dual Flag RCD Technology’ is a brand new safety feature stipulated in the latest BS7288:2016 standard. It provides additional safety to both the installer and end user by showing clear visual indication as to the status of the RCD. A RED flag shows the device is ON with a live supply to the appliance. A GREEN flag shows the device is safe with the supply to the appliance switched OFF. For added safety and reliability, Timeguard have used an innovative mechanical flag system due to LED indication systems being less reliable and having a limited life.

Timeguard's new range of Valiance Plus RCDs are fully approved and certified to the new BS7288:2016 standard which now demands a higher resilience to RF devices (EG: mobile phones, walkie-talkies, electronic equipment, etc.), resulting in lower nuisance tripping compared to RCDs built to the old BS standard.

New Dual Flag Technology provides added protection against the risks of electrocution

High EMC Immunity dramatically reduces nuisance tripping

Conforms to BS7288:2016 BS1363-2, and meets latest IET Wiring Regulations

Continues to protect with Lost Neutral /pulsating DC earth fault

Designed, Tested and Certified in the UK

Fits Standard Depth Wall Box

Type A RCDs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.