ABB RCCB, 20A, 4 Pole, 30mA, Type C, 415V ac
- N° de stock RS:
- 246-2407
- Référence fabricant:
- 2CCG001750R0001
- Fabricant:
- ABB
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 246-2407
- Référence fabricant:
- 2CCG001750R0001
- Fabricant:
- ABB
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
| Marque | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 20A | |
| Number of Poles | 4 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Voltage Rating | 415V ac | |
| Mounting Style | Plug In | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 20A | ||
Number of Poles 4 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Voltage Rating 415V ac | ||
Mounting Style Plug In | ||
- Pays d'origine :
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 32 A. The tripping characteristic of the circuit breaker i
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Operating temperature range is from -25°C to 40°C