Hager BD Series Residual Current Device, 63 A, 3-Pole, 30 mA, Type A-HI
- N° de stock RS:
- 599-880
- Référence fabricant:
- BD363
- Fabricant:
- Hager
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
853,04 €
(TVA exclue)
1 032,18 €
(TVA incluse)
- N° de stock RS:
- 599-880
- Référence fabricant:
- BD363
- Fabricant:
- Hager
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
| Marque | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 63 A | |
| Number of Poles | 3 | |
| Range | Hager | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Depth | 92mm | |
| Width | 35 mm | |
| Height | 7mm | |
| Earth Leakage Protection Type | Type A | |
| Sélectionner tout | ||
|---|---|---|
Marque Hager | ||
Product Type Residual Current Device | ||
Current Rating 63 A | ||
Number of Poles 3 | ||
Range Hager | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Depth 92mm | ||
Width 35 mm | ||
Height 7mm | ||
Earth Leakage Protection Type Type A | ||
- Pays d'origine :
- PL
The Hager 3 pole (3P) residual current add-on block designed for AC systems, offering a rated current of 63A and a residual current sensitivity of 30mA. This device is specifically engineered for applications requiring high immunity (HI) to electromagnetic disturbances, ensuring reliable protection against earth leakage currents in environments with significant electrical noise.
RoHS compliant