Hager Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 4-Pole, 30 mA Trip Sensitivity,
- N° de stock RS:
- 602-205
- Référence fabricant:
- ADM466C
- Fabricant:
- Hager
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
610,89 €
(TVA exclue)
739,18 €
(TVA incluse)
- N° de stock RS:
- 602-205
- Référence fabricant:
- ADM466C
- Fabricant:
- Hager
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
| Marque | Hager | |
| Current Rating | 16 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | ADM | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 70mm | |
| Height | 84mm | |
| Width | 71 mm | |
| Breaking Capacity | 6kA | |
| Application | Protection | |
| Standards/Approvals | IEC 60898-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Hager | ||
Current Rating 16 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series ADM | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 70mm | ||
Height 84mm | ||
Width 71 mm | ||
Breaking Capacity 6kA | ||
Application Protection | ||
Standards/Approvals IEC 60898-1 | ||
- Pays d'origine :
- PL
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant