RS PRO White Straight Panel RCA Socket, Gold over Nickel

Bénéficiez d'une remise sur les achats en gros

Ajoutez 10 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

11,17 €

(TVA exclue)

13,52 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 911,17 €-
10 - 4910,72 €4%
50 +9,82 €12%

*Prix donné à titre indicatif

N° de stock RS:
203-5603
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Contact Plating

Gold over Nickel

Connector Gender

Female

Colour

White

Housing Material

Nickel, Black Plated Zinc Diecast

Number of Contacts

1

Contact Gender

Female

Standards/Approvals

No

RS PRO RCA White Feedthrough Connector, Black Metal M3


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Fits standard XLR Ø24mm cutout panels

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    RCA feedthrough connectors are ideal for industrial and entertainment applications that require phono connections to carry audio and video signals via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. RCA red, white and yellow connectors are commonly used to connect devices such as:

  • Televisions

  • Games consoles

  • Computers

  • DVD players

  • Hi-Fi systems

  • FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.