Raspberry Pi 3 B+ with Black Case & NOOBs

Sous-total (1 kit)*

49,75 €

(TVA exclue)

60,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 4 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s)
le kit
1 +49,75 €

*Prix donné à titre indicatif

N° de stock RS:
172-0557
Référence fabricant:
RPi3B+_NOOBS_Case
Fabricant:
Raspberry Pi
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Raspberry Pi

Raspberry Pi Version

Raspberry Pi 3B+

Product Type

Raspberry Pi

Kit Contents

Raspberry Pi 3 Model B

Product Name

Raspberry Pi 3 B+ with Black Case & NOOBs

Processor Part Number

BCM2837B0

Kit Classification

Development Module

RAM Size

1GB

Standards/Approvals

RoHS

Raspberry Pi 3 Model B+ & NOOBS


What’s included?

1 x Raspberry Pi 3 Model B+ (137-3331)

1 x Black Case (167-7046)

1 x NOOBS (121-3897)

The Case

The Raspberry Pi cases are designed to protect the Raspberry Pi board. This sleek black case clips together around the Pi board and features all the relevant cut-outs to access the board still. It also makes your board look a little smarter.

What is NOOBS?

NOOBS (New Out Of Box Software) is a microSD card preinstalled with software to get your Pi board up and running. Connect your Pi to your router via an Ethernet cable when you first turn it on you will be able to choose to use one of the following operating systems. Without an Ethernet connection, Raspbian is installed:

• Raspbian

• Pidora

• OpenElec

• RaspBMC

• RISC OS

• Arch

• Linux

Raspberry Pi 3 Model B+

This is the latest board from Raspberry Pi. In addition to previous functionality, it also offers Power over Ethernet (PoE).

This compact computer board works alongside a screen, keyboard and mouse to create a functioning computer. There are endless projects you can create from a Raspberry Pi including; coding, internet-of-things, workplace automation, gaming, monitoring conditions and creating a media centre.

If you’re looking for great speed and connectivity, the Raspberry Pi 3 Model B+ is for you. It features a 64-bit quad core processor and runs at least 10% faster than the previous Raspberry Pi 3 Model B.

Whether you want to learn computer programming, or trying to incorporate Internet-of-things into your workplace, the B+ model can help you achieve your goals.

What’s on-board?

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC

Memory: 1GB LPDDR2 SDRAM

Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac

Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)

USB: Four USB 2.0 ports

Connection: GPIO Header 40-pin

HDMI: 1 x full size

Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port

Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics.

Storage: microSD card slot for loading operating system and data storage

Power: USB connector for 5.1V / 2.5A dc

POE enabled

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.