DFRobot Raspberry Pi LCD Touchscreen with 7 in TFT Colour Display
- N° de stock RS:
- 247-3220
- Référence fabricant:
- DFR0678
- Fabricant:
- DFRobot
Sous-total (1 unité)*
49,51 €
(TVA exclue)
59,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 18 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 49,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 247-3220
- Référence fabricant:
- DFR0678
- Fabricant:
- DFRobot
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
| Marque | DFRobot | |
| Product Type | Raspberry Pi Screen | |
| Diagonal Display Size | 7in | |
| Display Technology | TFT Colour Display | |
| Kit Name | Raspberry Pi LCD Touchscreen | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DFRobot | ||
Product Type Raspberry Pi Screen | ||
Diagonal Display Size 7in | ||
Display Technology TFT Colour Display | ||
Kit Name Raspberry Pi LCD Touchscreen | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The DFRobot 7" Raspberry Pi LCD touchscreen with 800 x 480 resolution and 154.8x85.92mm display area. The product supports Raspberry Pi DSI display interface and comes with a capacitive touch panel on its screen and supports 5 touch points. The special holes design on the back of the screen is convenient to directly install the Raspberry Pi in the product. There is no need to provide external power for the touchscreen as the Raspberry Pi power supply is adopted. In addition, the screen supports hardware backlight adjustment. The function can be realized by turning the potentiometer on the back of the display.
Capacitive touchscreen, support 5 touch points.
Raspberry DSI direct driver
Liens connexes
- Raspberry Pi LCD Touch Screen with 7 in Capacitive Touch Screen
- DFRobot Arduino Shield for Raspberry Pi
- DFRobot URM37 V5.0 Ultrasonic Sensor for Arduino/Raspberry Pi Sensor Board for URM37 Raspberry Pi, Arduino
- DFRobot USB 2.0, 3280 x 2464 pixel
- DFRobot Heatsink, Raspberry Pi 3B 7 mm 14 mm 14mm
- DFRobot FIT0477 LCD Colour Display 1024 x 600 pixel
- Riverdi RVT43ALBFWR00 TFT LCD Colour Display / Touch Screen 1280 x 768pixels
- DFRobot Alcohol Sensor Module Gas Sensor Module Raspberry Pi ESP32