Kitronik Servo Board

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
310-921
Référence fabricant:
5339
Fabricant:
Kitronik
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kitronik

Product Name

Servo Board

Accessory Category

LED

Pays d'origine :
GB
The Kitronik Simply Servo board for Raspberry Pi Pico allows for up to 8 servos to be controlled simultaneously, making it ideal for advanced robotics projects with the RiPi Pico. The board should be used with a Pico that has soldered pin headers, the Pico can then slot straight into the board. A Pico with pin headers already attached can be obtained separately.

Control up to 8 servos simultaneously with the Raspberry Pi Pico
Ample IO for advanced robotics projects
The board features standard 3-pin servo connectors
The board also features 5 external connections to GPIO pins and a 3V and GND supply from the Pico

Liens connexes