Silicon Power 8 GB DDR3 RAM 1600 MHz, 1.35V
- N° de stock RS:
- 288-3802
- Numéro d'article Distrelec:
- 301-57-370
- Référence fabricant:
- SP008GLLTU160N02
- Fabricant:
- Silicon Power
Sous-total (1 unité)*
95,79 €
(TVA exclue)
115,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 29 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 95,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-3802
- Numéro d'article Distrelec:
- 301-57-370
- Référence fabricant:
- SP008GLLTU160N02
- Fabricant:
- Silicon Power
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
| Marque | Silicon Power | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Memory Class | DDR3 | |
| Module Type | UDIMM | |
| Supply Voltage | 1.35V | |
| CAS Latency | 11 | |
| Number of Pins | 240 | |
| RAM Speed | 1600MHz | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Silicon Power | ||
Product Type RAM | ||
Memory Size 8GB | ||
Memory Class DDR3 | ||
Module Type UDIMM | ||
Supply Voltage 1.35V | ||
CAS Latency 11 | ||
Number of Pins 240 | ||
RAM Speed 1600MHz | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
The high-performance DDR3L UDIMM module is designed to provide fast and efficient data transfer rates, making it ideal for various applications. With a capacity of 4GB and a data rate of DDR3-1600, this module offers reliable and high-speed performance. It operates at a voltage of 1.35V, making it energy-efficient and suitable for low-power systems. The SP004GLLTU160N02 is a reliable choice for enhancing the performance of your system.
Large storage capacity of 8GB for storing all your critical data
Fast data transfer speeds for efficient workflow
Durable design for long-lasting use without compromising performance
Enhanced security features to keep your data safe and secure
Easy plug-and-play functionality for instant access to your files
Liens connexes
- Silicon Power 4 GB DDR3 1600 RAM 1600 MHz UDIMM, 1.35V
- Silicon Power 8 GB DDR3 Desktop RAM 1600 MHz 1.35V
- Integral Memory 8 GB DDR3 Desktop RAM 1600 MHz 1.35V
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35V
- Integral Memory 4 GB DDR3 Desktop RAM 1600 MHz 1.35V
- V7 4 GB DDR3 RAM 1600 MHz, SODIMM
- Kingston 4 GB DDR3L Laptop RAM 1600 MHz 1.35V
- Transcend 8 GB DDR3 Desktop RAM 1600 MHz 1.5V