Crucial 16 GB DDR5 Desktop RAM, UDIMM, 1.1V

Sous-total (1 unité)*

161,63 €

(TVA exclue)

195,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +161,63 €

*Prix donné à titre indicatif

N° de stock RS:
262-9052
Référence fabricant:
CT16G52C42S5
Fabricant:
Crucial
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Crucial

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Product Type

RAM

Memory Size

16GB

Industrial Grade

No

Memory Class

DDR5

Supply Voltage

1.1V

Number of Pins

288

Standards/Approvals

No

The Crucial RAM is not just faster also better harness second generation DDR5 performance right memory. Workplace desktops and mobile workstations need higher bandwidth memory to feed next generation CPU cores whether analyzing huge data sets compiling complex codes rendering or editing images or 8K videos. Ultimately mainstream business and workstation users need memory that supports effortless multitasking, switching seamlessly between apps and even more open browser tabs without lagging systems. Crucial DDR5 Memory delivers the essential speed and bandwidth. This memory will help to boost workforce productivity save time and money.

On module power management integrated circuit

Improved refresh schemes

On die ECC for long-term stability

No latency downsides with DDR5

The only DDR5 brand with support for both Intel XMP 3.0 and AMD EXPOT