Crucial 32 GB DDR4 Desktop RAM 2400 MHz, UDIMM, 1.2V
- N° de stock RS:
- 174-1853
- Référence fabricant:
- CT2K16G4DFD824A
- Fabricant:
- Crucial
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 174-1853
- Référence fabricant:
- CT2K16G4DFD824A
- Fabricant:
- Crucial
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
| Marque | Crucial | |
| Memory Size | 32GB | |
| Memory Socket Type | UDIMM | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Class | DDR4 | |
| Module Type | PC4-19200 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 17 | |
| RAM Speed | 2400MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Crucial | ||
Memory Size 32GB | ||
Memory Socket Type UDIMM | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Class DDR4 | ||
Module Type PC4-19200 | ||
Supply Voltage 1.2V | ||
CAS Latency 17 | ||
RAM Speed 2400MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
In the ever-changing world of technology, any component more than half a decade old is usually in need of an update. At seven years old and counting, thats exactly the state DDR3 memory is in: computers can only do so much with it. Since the introduction of DDR3 memory technology in 2007, processors have doubled in capability, SSDs have revolutionized throughput, and graphics cards have drastically increased frame rates, leaving memory as a limiting factor. With Crucial DDR4 Desktop Memory, crush the DDR3 memory bottleneck and unlock a new standard of performance.
Speeds start at 2133 MT/s and faster data rates are expected to be available as DDR4 technology matures
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty
Liens connexes
- Crucial 16 GB DDR4 Desktop RAM 2400 MHz 1.2 V
- Crucial 8 GB DDR4 Desktop RAM 2400 MHz 1.2 V
- Crucial 16 GB DDR4 Desktop RAM 2666 MHz 1.2 V
- Crucial 32 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Crucial 16 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Crucial 8 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Crucial 64 GB DDR4 Desktop RAM 3200 MHz 1.2 V
- Transcend 16 GB DDR4 Desktop RAM 2400 Mbit/s 1.2 V