Kingston 48 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V
- N° de stock RS:
- 358-553
- Référence fabricant:
- KVR56S46BD8-48
- Fabricant:
- Kingston
Sous-total (1 unité)*
1 586,58 €
(TVA exclue)
1 919,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Pénurie d'approvisionnement
- Plus 2 unité(s) expédiée(s) à partir du 16 novembre 2026
Notre stock actuel est limité et nos fournisseurs s'attendent à des pénuries.
Unité | Prix par unité |
|---|---|
| 1 + | 1 586,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 358-553
- Référence fabricant:
- KVR56S46BD8-48
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 48GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| RAM Speed | 5600MHz | |
| Number of Pins | 262 | |
| Standards/Approvals | UL, RoHS, JEDEC | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 48GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
RAM Speed 5600MHz | ||
Number of Pins 262 | ||
Standards/Approvals UL, RoHS, JEDEC | ||
The Kingston Advanced memory module delivers unparalleled performance for demanding applications, setting a new standard in memory technology. Designed specifically for high-end computing, it boasts an impressive capacity of 48GB, utilising cutting-edge DDR5-5600 technology. Enhanced with on-die ECC, this module ensures superior data integrity while maintaining exceptional speed and reliability. The innovative design not only prioritises performance but also environmental friendliness, boasting RoHS compliance and being halogen-free. Ideal for gamers, content creators, and professionals alike, this memory module seamlessly integrates into 262-pin SODIMM slots, making upgrades straightforward and efficient. Elevate your system's capabilities and experience a new level of multitasking and responsiveness with this exceptional product.
Robust power supply requirements enhance stability and performance
Engineered to meet JEDEC standard latency for optimal efficiency
Designed to operate under a wide range of temperatures ensuring reliability
Compact dimensions make it suitable for various small form factor systems
Environmental compliance contributes to a greener technology footprint
Liens connexes
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Transcend 48 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Integral Memory 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Integral Memory 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Integral Memory 32 GB DDR5 Laptop RAM 5600 MHz 1.1V