Kingston 16GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
358-531
Référence fabricant:
KSM32RD8/16HDR
Fabricant:
Kingston
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kingston

Desktop/Laptop

Desktop

Capacity

16GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V

The Kingston Memory module stands out with its advanced specifications, delivering high-performance capabilities for professional applications. Designed for server and workstation environments, this registered DDR4 SDRAM offers a capacity of 16GB, ensuring ample memory for demanding tasks. With its robust ECC functionality, this memory module enhances data integrity and reliability, making it an ideal choice for critical computing operations. The module operates at a frequency of 3200MHz, providing seamless and efficient processing for various workloads. Thermal management is simplified with an operating temperature range of 0°C to +85°C, ensuring reliable performance under various conditions.

Dual rank configuration optimises memory performance
Complies with RoHS directives for environmental sustainability
Delivers high data transfer rates for demanding applications
Designed for ease of integration in server and workstation setups
Utilises gold contact fingers for improved connectivity
Manufactured using high quality components to ensure longevity