Kingston 8 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.1V
- N° de stock RS:
- 358-521
- Numéro d'article Distrelec:
- 302-01-816
- Référence fabricant:
- KCP432SS8/8
- Fabricant:
- Kingston
Sous-total (1 unité)*
237,74 €
(TVA exclue)
287,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 21 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 237,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 358-521
- Numéro d'article Distrelec:
- 302-01-816
- Référence fabricant:
- KCP432SS8/8
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 262 | |
| Standards/Approvals | UL, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Memory Size 8GB | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Memory Socket Type SODIMM | ||
Memory Class DDR4 | ||
Supply Voltage 1.1V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Number of Pins 262 | ||
Standards/Approvals UL, RoHS | ||
The Kingston Powerful memory module is designed to elevate your system's performance with reliable speed and efficiency. The product stands out with its cutting-edge DDR5-5600 technology, ensuring that you enjoy seamless multitasking and enhanced responsiveness, whether youre gaming, streaming, or working on intensive applications. Precision-engineered to meet stringent quality standards, this module integrates advanced on-die error correction to maintain data integrity. With a commitment to durability and longevity, it operates within a broad temperature range, making it suitable for diverse environments. Discover the difference in speed and reliability that this memory module brings to your computing experience.
Constructed to comply with RoHS standards for environmental safety
Advanced design optimises heat dissipation and energy efficiency
Top quality components enhance overall system stability
Highly durable build offers extended product longevity
Liens connexes
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Kingston 32 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston DDR4 Laptop RAM, SODIMM
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Crucial DDR4 Laptop RAM 3200 MHz 1.2V