Transcend 16 GB DDR3L RAM 1600 Mbit/s, SODIMM, 1.35 V

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
174-232
Référence fabricant:
TS256MSK64W6N
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Memory Size

16GB

Memory Socket Type

SODIMM

Product Type

RAM

Memory Class

DDR3L

Supply Voltage

1.35 V

RAM Speed

1600Mbit/s

Standards/Approvals

JEDEC

Pays d'origine :
TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's first-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.

8 bit pre-fetch

On-die termination with ODT pin

Liens connexes