Rittal Punched Rail, 18 mm Depth
- N° de stock RS:
- 187-9242
- Référence fabricant:
- 8617700
- Fabricant:
- Rittal
Sous-total (4 unités, dans un pack de 4)*
33,09 €
(TVA exclue)
40,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 24 unité(s) expédiée(s) à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 4 + | 8,273 € | 33,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-9242
- Référence fabricant:
- 8617700
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Product Type | Rack Rail | |
| Sub Type | Punched Rail | |
| Material | Sheet Steel | |
| Depth | 18mm | |
| Width | 38mm | |
| Finish | Zinc Plated | |
| Series | VX | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Product Type Rack Rail | ||
Sub Type Punched Rail | ||
Material Sheet Steel | ||
Depth 18mm | ||
Width 38mm | ||
Finish Zinc Plated | ||
Series VX | ||
Standards/Approvals No | ||
- Pays d'origine :
- FR
Rittal Rack Rail, Sheet Steel Body Material, Pack of 4 - VX Series - 8617700
Looking to add hardware to your server cabinet? Slide this Rittal rack rail into your setup. By holding rack-mounted kit without the need for fasteners, the component makes it a breeze to securely install new appliances. Thanks to its hard-wearing sheet steel construction, the unit shrugs off impact and wear for reliable equipment support. Finding space for the product is no trouble, as it fits into standard 400mm racks. The rail comes pre-punched for handy cable routing.
Features & Benefits
• Screws onto cabinet walls for hassle-free installation
• Zinc-plated surface finish offers good resistance to corrosion in humid conditions
• Supplied in a pack of four for use in multiple jobs
Applications
• Logistics industry
• Data centres
• Industrial automation
Do I need to supply fasteners to secure this product?
No, this rail comes with its own mounting screws, so it's ready to install straight away.
Liens connexes
- Rittal Punched Rail, 18 mm Depth
- Rittal Rail, 800 mm Depth
- Rittal Support Rail, 26 mm Depth
- Rittal Guide Rail, 190 mm Depth
- Rittal Slide Rail, 190 mm Depth
- Rittal Guide Rail 4HP
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Steel Cable Tidy Punched Section for Use with AX TS 900mm