GW Instek GRA Series Adapter for Use with GPT-9904/9903 Only
- N° de stock RS:
- 285-8166
- Numéro d'article Distrelec:
- 302-20-352
- Référence fabricant:
- GRA-417
- Fabricant:
- GW Instek
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
188,11 €
(TVA exclue)
227,61 €
(TVA incluse)
- N° de stock RS:
- 285-8166
- Numéro d'article Distrelec:
- 302-20-352
- Référence fabricant:
- GRA-417
- Fabricant:
- GW Instek
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
| Marque | GW Instek | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | GPT-9904/9903 Only | |
| Standards/Approvals | No | |
| Series | GRA | |
| Sélectionner tout | ||
|---|---|---|
Marque GW Instek | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With GPT-9904/9903 Only | ||
Standards/Approvals No | ||
Series GRA | ||
- Pays d'origine :
- TW
The rack adapter panel is an essential accessory for mounting and integrating various safety testers in a rack system. With its 19-inch, 4U size, it provides a convenient and organized solution for safety compliance testing. It ensures that the safety testers are securely mounted and easily accessible, allowing for efficient testing and maintenance.
19-inch, 4U size for easy integration into rack systems
Securely mounts the GPT-9900 series and GPT-9800 series safety testers
Durable construction for long-lasting performance
Provides organized and convenient access to safety testers
Ideal for professionals in the electrical and electronic industries
Liens connexes
- GW Instek GSB-01/02 Series Rack Mount Kit for Use with GPT-9800/9900/9900A Series
- GW Instek GPT-9503 Insulation Tester 6 kV Max CAT III
- GW Instek Test Lead Red
- GW Instek Earth Tester, 650 mΩ
- GW Instek GSP-818-TG Spectrum Analyser, 1.8GHz
- GW Instek GRF-1300A Desktop GRF Spectrum Analyser, 1.8 GHz
- GW Instek SFG-1003 Function Generator 3MHz Max
- RS PRO Rack Mount Kit for Use with GCT-9040 GPT-9800 6.35 mm Thread 177 mm 482.6 mm 451.6mm