Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System, Baying Base/Plinth Components, All-Round
- N° de stock RS:
- 187-9208
- Référence fabricant:
- 8617500
- Fabricant:
- Rittal
Sous-total (1 paquet de 6 unités)*
39,49 €
(TVA exclue)
47,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 42 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 6 + | 6,582 € | 39,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-9208
- Référence fabricant:
- 8617500
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Product Type | Bracket | |
| Accessory Type | Baying Bracket | |
| For Use With | VX25 Baying Enclosure System, Baying Base/Plinth Components, All-Round Installation on the Baying Joint | |
| Material | Sheet Steel | |
| Quantity | 6Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Product Type Bracket | ||
Accessory Type Baying Bracket | ||
For Use With VX25 Baying Enclosure System, Baying Base/Plinth Components, All-Round Installation on the Baying Joint | ||
Material Sheet Steel | ||
Quantity 6Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
- Pays d'origine :
- DE
Rittal Rack Bracket, Sheet Steel Material, Pack of 6 - VX Series - 8617500
Use this rack bracket from Rittal to join modular industrial enclosures together. As it's made of sheet steel, it's resistant to wear and impact, so you can use it in harsh environments. Zinc plating provides resistance to corrosion, making it suitable for use in damp areas. The bracket is easy to install as you'll only need a screwdriver to secure it in place. For versatility, you can use this baying component on either the front or side of your enclosure.
Features & Benefits
• Supplied in a pack of six, so you'll have enough on hand for a baying joint
• Assembly parts included for quick and simple installation
Applications
• Process and packaging industry
• Mechanical workshops
• Warehouses
Can I reuse this rack bracket?
Yes, you can reuse this unit on another modular enclosure. Simply ensure the screw holes on both enclosures are the same size and shape for secure installation.
Liens connexes
- Rittal VX 8617.501 Series Baying Block for Use with VX25 Baying Enclosure System, All-Round Installation on the Baying
- Rittal VX Series Levelling Component for Use with PC TE with Base/Plinth System VX25 Baying
- Rittal VX Series Transport Castors for Use with Locating onto the Base/Plinth Corner Piece, VX25 Baying Enclosure
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Levelling Component for Use with Retrospective Levelling on Uneven Floors, VX25 Baying Enclosure
- Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in