StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack, 5 Rings 3.70 in, 483 mm, 48.37mm

Sous-total (1 unité)*

65,09 €

(TVA exclue)

78,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +65,09 €

*Prix donné à titre indicatif

N° de stock RS:
186-2984
Référence fabricant:
CABLMANAGERH
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

Cable Entry Panel

Sub Type

Cable Management Panel

For Use With

Server Rack

Orientation

Horizontal

Material

Steel

Number of Rings

5

Height

3.70in

Width

48.37mm

Length

483mm

StarTech Cable Entry Panel, 483mm Length, Steel - CABLMANAGERH


This cable entry panel is a 1U horizontal organiser designed for server racks to guide and contain cable bundles. It combines D-ring routing loops with pass-through apertures to direct cables into and out of rack-mounted equipment, reducing port strain and improving airflow in data centre racks. The panel mounts to standard 19-inch rack rails and includes mounting hardware for front or rear installation.

Features and Benefits:


• Five D-ring loops reduce cable stress and maintain organised bundles
• Four pass-through holes enable neat cable ingress and egress
• Steel construction provides Durable support for routed cables
• Low-profile 1U design maximises available rack space
• Included mounting hardware simplifies installation into racks

Applications


• Suitable for organising cables in server cabinets
• Ideal for horizontal cable entry for server rack installations
• Used with network equipment to preserve port integrity
• Can be used as a cable routing panel for data centre racks
• Suitable for 19-inch rack cable entry panel installations

What mounting options are available?


It supports front and rear mounting using the supplied M5 cage nuts and M5 screws.

How does it affect equipment cooling?


Routing cables through the panel reduces obstruction to airflow, helping maintain cooler rack temperatures.

Are power cords compatible with the pass-through holes?


Power cables may not fit through the pass-through apertures due to their inner/outer diameters.

What are the pass-through hole dimensions?


The pass-through openings correspond to inner/outer diameters of 29/32 mm for cable routing.

What is the panel’s depth with hooks fitted?


The panel occupies a 3.75 in depth when the D-ring hooks are installed.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.