StarTech.com Steel Cable Management Panel Cable Management Panel for Use with Cabinets, Server Rack 1.70 in, 483 mm,

Sous-total (1 unité)*

33,90 €

(TVA exclue)

41,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 97 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +33,90 €

*Prix donné à titre indicatif

N° de stock RS:
630-302
Référence fabricant:
CMDUCT1UX
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Sub Type

Cable Management Panel

Product Type

Cable Management Panel

For Use With

Cabinets, Server Rack

Orientation

Horizontal

Material

Steel

Width

2.80in

Length

483mm

Height

1.70in

Pays d'origine :
CN

StarTech Cable Management Panel, 48.3cm Length, Steel - CMDUCT1UX


This horizontal cable management panel provides organised routing for network and server cabling within 19-inch racks and cabinets. Designed to mount to standard 2- or 4-post racks, it channels bundled cables through a covered duct with side fingers and rear pass-through openings, reducing strain and improving serviceability in wiring cupboards and server rooms.

Features and Benefits:


• Removable cover enables Rapid cable additions and removals
• Steel construction delivers Durable support for routed bundles
• Rear pass-through holes reduce cable stress during routing
• Slotted finger ducts guide cables for orderly separation
• Front-mount design allows straightforward installation in racks

Applications


• Suitable for server rack horizontal cable organisation
• Ideal for cabinet cable management horizontal 2.8 in
• Used with structured wiring cupboards for network distribution
• Can be used for server cabinet horizontal cable guide routing
• Suitable for 19-inch rack cable management panel 1U deployments

What mounting hardware is supplied with the unit?


The package contains M6 x 15 screws, M6 cage nuts, M6 x 12 mm screws and M6 plastic washers.

What orientation and rack height does it occupy?


It mounts horizontally and occupies a 1U rack height.

What is the panel's colour and weight?


The panel is black and the product weight is 25.7 oz (728.0 g).

Which industry standard does the panel follow?


It conforms to the EIA RS-310-D standard for 19 in racks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.