Renesas Electronics 64-Pin, TQFP-64 ISL78226ANZ PWM Controller, 107 kHz, 64V Zero Power Detection
- N° de stock RS:
- 263-8968
- Référence fabricant:
- ISL78226ANZ
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 263-8968
- Référence fabricant:
- ISL78226ANZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 107kHz | |
| Start-up Supply Current | 200μA | |
| Supply Current | 40mA | |
| Output Voltage | 6V, 65V | |
| Output Current | 250mA | |
| Zero Power Detection | Yes | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 6V | |
| Package Type | TQFP-64 | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 64V | |
| Maximum Duty Cycle | 91.7% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Synchronous Buck | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ISL78226A | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 107kHz | ||
Start-up Supply Current 200μA | ||
Supply Current 40mA | ||
Output Voltage 6V, 65V | ||
Output Current 250mA | ||
Zero Power Detection Yes | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 6V | ||
Package Type TQFP-64 | ||
Pin Count 64 | ||
Maximum Supply Voltage 64V | ||
Maximum Duty Cycle 91.7% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Synchronous Buck | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ISL78226A | ||
Automotive Standard AEC-Q100 | ||
The Renesas Electronics a 6-phase, bidirectional, synchronous PWM controller designed to perform power conversion between 12V and 48V buses up to 3.75kW at >95% conversion efficiency. one ISL78226 supports both Buck and Boost power conversion enabling a Compact and robust design with minimum components.
Digitally programmable average current limit
Analog/digital control of output voltage
PMBus for status monitoring and fault response control
Dual-output fly back controller
Selectable phase dropping and diode emulation for light-load efficiency improvemen
Liens connexes
- Renesas Electronics 64-Pin 107 kHz, 64V Zero Power Detection
- onsemi 7-Pin 107 kHz Surface
- Microchip 44-Pin 32 MHz, 5.5V Zero Power Detection
- STMicroelectronics 16-Pin 107 kHz Surface
- Infineon 8-Pin 250 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- Infineon 8-Pin 65 kHz Surface Zero Power Detection