Renesas Electronics 16-Pin, QSOP PWM Controller, 16V, Surface
- N° de stock RS:
- 256-1636
- Référence fabricant:
- ISL6752AAZA
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 256-1636
- Référence fabricant:
- ISL6752AAZA
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 175μA | |
| Output Voltage | 1V | |
| Supply Current | 11mA | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 9V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 16V | |
| Topology | Full Bridge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 3.99mm | |
| Series | ISL6752 | |
| Height | 1.73mm | |
| Length | 4.98mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type PWM Controller | ||
Start-up Supply Current 175μA | ||
Output Voltage 1V | ||
Supply Current 11mA | ||
Mount Type Surface | ||
Package Type QSOP | ||
Minimum Supply Voltage 9V | ||
Pin Count 16 | ||
Maximum Supply Voltage 16V | ||
Topology Full Bridge | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 3.99mm | ||
Series ISL6752 | ||
Height 1.73mm | ||
Length 4.98mm | ||
Automotive Standard No | ||
The Renesas Zero-Voltage Switching (ZVS) is a high-performance, low-pin count alternative zero-voltage switching (ZVS) full-bridge PWM controller. Like Intersils ISL6551 it achieves ZVS operation by driving the upper bridge FETs at a fixed 50% duty cycle while the lower bridge FETs are trailing-edge modulated with adjustable resonant switching delays. Compared to the more familiar phase-shifted control method this algorithm offers equivalent efficiency and improved overcurrent and light load performance with less complexity in a lower pin count package.
Adjustable resonant delay for ZVS operation
Synchronous rectifier control outputs with adjustable delay/advance
Current-mode control
Adjustable dead time control
Adjustable oscillator frequency up to 2MHz
Fast current sense to output delay
Pb-free (RoHS compliant)
Liens connexes
- Renesas Electronics 16-Pin 16V, Surface
- Renesas Electronics 28-Pin 245 kHz, 5V
- Renesas Electronics QS3VH126QG8 16-Pin QSOP
- Maxim Integrated 16-Pin 500 kHz Surface
- Maxim Integrated 16-Pin 500 kHz Surface
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer 16-Pin QSOP
- STMicroelectronics 16-Pin 245 kHz Surface
- Renesas Electronics 32-Pin 650 kHz Surface