Allen Bradley Mounting Tool

Sous-total (1 unité)*

4,74 €

(TVA exclue)

5,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 52 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 35 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4,74 €

*Prix donné à titre indicatif

N° de stock RS:
511-8623
Numéro d'article Distrelec:
302-26-044
Référence fabricant:
800F-AW2
Fabricant:
Allen Bradley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley

Product Type

Mounting Tool

For Use With

800F Series

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Allen Bradley Mounting Tool, Octagonal Wrench, For Use With 22mm Round Operators - 800F-AW2


Install your 800F-series push button or indicator in a flash with this handy mounting tool from Rockwell Automation's Allen Bradley range. It's suitable for tightening both metal and plastic mounting rings, so there's no need to search out multiple tools. To get the job done quickly, simply turn the tool by hand to tighten the ring until you have the correct fit. Push buttons in the 800F range fit into a standard 22mm mounting hole, so you can incorporate them into your setup without a hitch.

Features & Benefits


• Ergonomically designed for a comfortable grip

• Sturdy plastic construction for durability and resistance to wear

• Works with 800F-series illuminated and non-illuminated push buttons for versatility

Standards and Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Is the 800F series suitable for use in environments that need frequent cleaning?


Yes, many operators in the 800F series have an IP69K rating, meaning they're dust-tight and can withstand high-temperature and high-pressure water jets. This makes them ideal for use in areas where hygiene is important, such as food production environments.

Fitting Tool


Simplifies and speeds up assembly of 800F operators

Durable hand-friendly design

For use with plastic or metal mounting rings

Makes assembly so simple and so fast !!!

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.