Omron A165 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Black LED, IP66, 30 V dc 24 V ac

Sous-total (1 unité)*

9,72 €

(TVA exclue)

11,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +9,72 €

*Prix donné à titre indicatif

N° de stock RS:
215-5295
Référence fabricant:
A22NZ-BGM-NBA
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

A165

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Black

Terminal Type

Quick Connect

IP Rating

IP66

Actuator Style

Round

Minimum Operating Temperature

-10°C

Contact DC Voltage

30V dc

Contact AC Voltage

24V ac

Switch Configuration

On-Off

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSS, UL

Switch Contact Current

10mA

Omron A165 Series Push Button Switch, 22mm Panel Cut-out Size, Black Actuator - A22NZ-BGM-NBA


This push-button switch is an illuminated panel-mounted control designed for momentary on-off operation in industrial environments. It provides a simple user interface for initiating circuits and signalling states on control panels, with a round black actuator and compatibility with standard panel cut-outs.

Features and Benefits:


• SPST contact offers straightforward single-circuit switching
• Operates momentarily to enable momentary control actions
• Quick-connect terminals for rapid wiring and replacement
• Rated for 30V DC contact voltage for low-voltage control circuits
• Supports 24V AC contact voltage for AC control applications
• Handles 10mA contact current suitable for indicator signalling

Applications


• Suitable for control panels in industrial machinery
• Ideal for operator consoles requiring illuminated feedback
• Used with AC control systems needing 24V AC switching
• Can be used in low-voltage DC indicator circuits
• Useful for outdoor enclosures requiring ingress protection

What environmental limits affect deployment?


It functions between -10°C and 55°C, permitting use in many temperate industrial settings where moderate cold and heat occur.

How does the switch resist dust and water ingress?


The enclosure meets IP66 rating criteria, providing protection against powerful water jets and complete dust ingress exclusion for panel installations.

What terminal arrangement is provided for connection?


The device uses quick-connect terminals, enabling fast spade-style attachment and convenient maintenance without specialised tools.

What approvals indicate regulatory acceptance?


It holds CE, CSS and UL recognitions for conformity with applicable safety and performance standards.

Liens connexes