Omron A16 Series Illuminated Push Button Switch, 16 mm Cutout, White LED, IP40
- N° de stock RS:
- 215-1428
- Référence fabricant:
- A16L-TW
- Fabricant:
- Omron
Sous-total (1 unité)*
6,44 €
(TVA exclue)
7,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 132 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-1428
- Référence fabricant:
- A16L-TW
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A16 | |
| LED Colour | White | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A16 | ||
LED Colour White | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Omron A16 Series Push Button, 16mm Cutout Diameter - A16L-TW
This push button is designed for seamless integration in automation and electrical systems. Specifically, it is a round push button with a panel cut-out diameter of 16mm, ensuring a compact fit for control panels and devices. The white colour of the button enhances visibility and allows for easy identification in both dim and brightly lit environments.
Features & Benefits
• Illuminated LED design provides enhanced visibility
• 16mm diameter suits standard panel cut-out requirements
• Round shape offers ergonomic usability
• Durable construction ensures long-lasting performance
• Supports a variety of electrical control applications
Applications
• Utilised in control panels for machinery
• Used in automated systems for switch operations
• Ideal for electrical control in various devices
• Suitable for environments requiring illuminated indicators
Will it provide visibility in low light conditions?
Yes, the illuminated feature enhances visibility.
Is it easy to install?
Yes, the design supports easy panel mounting.
Liens connexes
- Omron A16 Series Illuminated Push Button Switch Blue LED, IP40
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout 30 V 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Green LED 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Push Button Switch 16 mm Cutout IP40, 30 V dc 250 V
- Omron A16 Series Push Button Switch Panel Mount SPDT 30 V dc 250 V
- Omron Yellow Round Push Button Lens for Use with A16 Series
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V